| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-440129-2 |
| Color: | Blue |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-440129-2 |
| SKU: | AMP2-440129-2 |
2-440129-2
Specifications
Detailed Description
Experience seamless connectivity with our HPI 2.0MM Receptacle Connector in striking Blue. Ideal for power and signal applications, this housing features a thermoplastic construction with UL 94V-0 flammability standard compliance for enhanced safety. With a compact design and cable mount installation, it offers easy integration into your setup. The 2-position connector with 3A amperage and 250VAC voltage rating ensures reliable performance. Crimp termination and copper alloy contacts guarantee secure and efficient conductivity. Operating temperature range of -25 to 85°C (-13 to 185°F) makes it suitable for diverse environments. Mating retention with detent and polarization alignment further enhance its functionality. With 2000 units in a bag/carton, it's perfect for large-scale projects. Trust in this connector for robust and durable connections in your PCB setups.

