| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT24-20P |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Width: | .272 in, 6.9 mm |
| Overall Height: | .177 in, 4.5 mm |
| Overall Length: | 11.8 mm, .465 in |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Wire Size: | .05 - .22 mm², 24 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-440129-5 |
MS3456KT24-20P
| Heilind Number: | AMP2-440129-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT24-20P |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our HPI 2.0MM Housing, featuring five inline contact positions for seamless integration. Crafted from durable thermoplastic in a vibrant blue hue, this connector ensures reliable performance in a cable mount setup. With a compact design measuring just 6.9mm in width, 4.5mm in height, and 11.8mm in length, it's perfect for space-constrained applications. The copper alloy contacts, suitable for wire sizes ranging from 24 to 30 AWG, guarantee efficient conductivity. Operating flawlessly in temperatures from -25 to 85°C, this connector is a versatile solution for various environments. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for your connectivity needs. Elevate your projects with the HPI 2.0MM Housing.

