| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-448139-2 |
| Series: | AMP ARINC 600 Series |
| Termination Method: | Through Hole - Solder |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.409 in |
| GPL: | 257 |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4971 |
| Contact Retention Type in Housing: | Retention Clip |
| Part Aliases: | 2-448139-2 |
| SKU: | AMP2-448139-2 |
2-448139-2
Specifications
Detailed Description
Experience reliable connectivity with our CNCT in SZ 16 PSTD Pin. Designed for the AMP ARINC 600 Series, this connector features Through Hole - Solder termination for secure attachment to your Printed Circuit Board. With a contact size of 16 and a contact length of 1.409 inches, it ensures optimal performance in aerospace, defense, and marine applications. The gold-plated contact mating area, with nickel underplating, guarantees durability and efficient signal transmission. Complete with a retention clip for added security, this connector is essential for your connectivity needs. Rest assured of its quality, as it complies with RoHS standards. Elevate your connection setup with this premium-grade component.

