| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487406-2 |
| Series: | FFC |
| Gender: | Female |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| GPL: | 323 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Part Aliases: | 2-487406-2 |
| SKU: | AMP2-487406-2.P |
2-487406-2
Specifications
Detailed Description
Enhance connectivity with this FFC female receptacle contact, designed for standard pressure applications. Featuring insulation displacement crimp termination, it ensures secure and efficient assembly. Crafted from phosphor bronze with gold flash plating over palladium nickel, this contact guarantees reliable signal transmission. With a pitch of 2.54mm, it is ideal for accommodating various cable and wire configurations. Meeting RoHS compliance, it is a sustainable choice for your connector needs. Perfect for cable-to-cable applications, this contact is a versatile solution for maintaining seamless electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

