| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487406-8 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 2-487406-8 |
| SKU: | AMP2-487406-8 |
2-487406-8
| Heilind Number: | AMP2-487406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-487406-8 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our RCPT CONTACT, featuring standard press technology designed for FFC applications. This reliable component ensures secure power transmission with a 2A amperage rating. Suitable for cable mount installations, it utilizes insulation displacement crimp termination for efficient assembly. Crafted from durable phosphor bronze, the contact guarantees long-lasting performance. With a pitch of 2.54mm (.1 in) and socket contact type, it facilitates seamless signal transmission. Gold flash/palladium nickel plating in the mating area ensures optimal conductivity, even in demanding environments. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this component is ideal for various applications. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Elevate your connectivity with this essential component in the FFC, FPC, Ribbon & IDT Connectors category.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 2-487406-8 Application Tooling | ![]() |


