| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487576-0 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 12 |
| Cable Type: | FFC |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487576-0 |
| SKU: | AMP2-487576-0 |
2-487576-0
Specifications
Detailed Description
Enhance your connectivity solutions with our ZIF LINE Connector Assembly, designed for seamless signal transmission in electronic applications. This high-quality receptacle features a durable thermoplastic housing in sleek black, with two rows of 28 socket contacts for optimal performance. Through Hole - Solder termination ensures secure attachment to your PCB, while the 1.27mm pitch and 150V AC voltage rating meet industry standards for reliability. With UL 94V-0 flammability certification and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector guarantees safety and stability in any environment. Whether for data or device connectivity, trust in its 5000 MΩ insulation resistance and tin plating for efficient signal transfer. Compliant with RoHS regulations, it's not just a smart choice for your projects but also for the planet. Elevate your wire-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-84534-8 | ![]() |


