| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487937-6 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | FFC |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487937-6 |
| SKU: | AMP2-487937-6 |
2-487937-6
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile 26-contact housing receptacle. Designed for FFC cable mounting, this connector features a durable polyester construction in a sleek black finish. Meeting stringent UL 94V-0 standards for material flammability, it ensures safety and reliability. With a pitch of 1.27mm (.05 in) and a socket contact type, it is ideal for signal circuit applications. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees performance in various environments. Its latching mating retention type and polarization alignment provide secure and accurate connections. RoHS compliant and offering high insulation resistance, this connector is a dependable choice for your project.

