2-487952-4

Heilind Number:AMP2-487952-4
Manufacturer:TE Connectivity
Manufacturer Number:2-487952-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

024 1MM FPC BTM HORZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-487952-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:24
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:15 µin, .38 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:15 µin, .381 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.257 in, 31.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin-Lead
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-487952-4
SKU:AMP2-487952-4

Detailed Description

Experience seamless signal transmission with this high-performance FPC connector assembly, designed for board mount applications. Featuring a robust LCP housing and Phosphor Bronze contacts, it ensures reliable connectivity in demanding environments. With a 1A amperage rating and 200V AC voltage capacity, it is ideal for signal circuit applications. The 24-position receptacle, with a 1mm pitch, guarantees precise and efficient connections. Surface mount termination and right-angle orientation offer easy installation, while the tape & reel packaging ensures convenience. Operating within a wide temperature range of -40 to 85°C, this connector is suitable for versatile industrial and commercial use. RoHS compliant and with Tin-Lead plating, it meets international standards for environmental responsibility. Trust in its quality for your FPC/FFC interconnection needs.