2-5050871-4

Heilind Number:AMP2-5050871-4
Manufacturer:TE Connectivity
Manufacturer Number:2-5050871-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR W/H SN SER-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5050871-4
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.101 in, 2.56 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.056 - .065 in, 1.42 - 1.65 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.288 in, 7.32 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:2-5050871-4
SKU:AMP2-5050871-4

Detailed Description

Enhance your power and signal connections with this high-performance SOCKET, designed for optimal functionality in demanding environments. Featuring MIN-SPR W/H SN SER-5 technology, it ensures secure and efficient transmission. The termination method of Through Hole - Press-Fit guarantees a reliable connection to the Printed Circuit Board, while the Beryllium Copper contact material and Tin plating offer excellent conductivity and durability. With a contact amperage of 7.5 A and compatibility with wire sizes ranging from 1.31 to 2.08 mm² (14-16 AWG), this socket is versatile and suitable for various applications. Its compact design, with a profile of Zero and a sleeve style of Open Bottom, allows for easy insertion using Hand/Semi-Automatic methods. Operating efficiently in temperatures ranging from -65 to 125°C (-85 to 257°F), it meets RoHS compliance standards. Trust in this socket for seamless and robust cable-to-board connections in your electronic systems.