2-5120521-2

Heilind Number:AMP2-5120521-2
Manufacturer:TE Connectivity
Manufacturer Number:2-5120521-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1FHR,84,30A/S,R,N,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5120521-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-5120521-2
SKU:AMP2-5120521-2

Detailed Description

Ensure top-tier connectivity with this Board to Board PCB Connector, engineered to meet UL and CSA standards for optimal performance and safety. Crafted from durable thermoplastic housing in a sleek black finish, this Surface Mount connector features two rows with a total of 84 positions for seamless signal transmission. The contact sockets, made of high-quality phosphor bronze, guarantee reliable conductivity with a voltage rating of 250 VAC and an amperage of 1 A. With gold plating in the mating area and tin plating on the contact terminals, this connector offers superior corrosion resistance and conductivity. Designed for vertical mount orientation, it boasts a low profile with a height of just 5.37 mm, ideal for compact PCB layouts. Its stackable and stack height options ranging from 8 mm to 10 mm make it versatile for various board-to-board configurations. Engineered for differential signaling and RoHS compliance, this connector is a top choice for high-performance electronic applications in compliance with industry standards. Its tape & reel packaging with 650 units per package ensures easy handling and assembly, perfect for high-volume production environments. Upgrade your connectivity solutions with this premium Board to Board PCB Connector.