2-5120603-2

Heilind Number:AMP2-5120603-2
Manufacturer:TE Connectivity
Manufacturer Number:2-5120603-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1FHR,84,30A/S,R,N,S11,12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5120603-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:450
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.29 in, 7.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 12 mm, .472 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-5120603-2
SKU:AMP2-5120603-2

Detailed Description

Meet industry standards with our UL and CSA-certified board-to-board PCB connector. With a housing made of durable thermoplastic in black, this connector features two rows, 84 positions, and a 1mm pitch for secure surface mount installation. Ideal for signal circuit applications, it offers a contact amperage of 1A and a voltage rating of 250VAC. The gold-plated contact mating area ensures reliable conductivity, while the phosphor bronze contact material guarantees longevity. Operating within a wide temperature range from -67 to 230°F, this connector is suitable for various environments. Its stackable design with a stack height of .472 inches and stackable configuration allows for efficient mezzanine and board stacking. With LR7189 and E28476 certifications, it guarantees performance and safety, making it a versatile choice for your connectivity needs. Note: This product is not RoHS compliant.