2-5146895-1

Heilind Number:AMP2-5146895-1
Manufacturer:TE Connectivity
Manufacturer Number:2-5146895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,R,C,S13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5146895-1
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.33 in, 8.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:2-5146895-1
SKU:AMP2-5146895-1

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for mezzanine and stacking configurations. Featuring a robust thermoplastic housing in sleek black, it offers two rows of 32 inline contacts for seamless signal transmission. With a surface mount termination method and gold-plated phosphor bronze sockets, it ensures reliable conductivity in demanding environments. Meeting UL 94V-0 flammability standards, this connector guarantees safety and durability. Its compact vertical mount orientation and stackable design make it ideal for space-efficient PCB assemblies. With a voltage rating of 250 VAC and current handling capability of 1 A, it's suitable for various signal applications. RoHS compliance ensures environmental responsibility, while its tape & reel packaging facilitates efficient assembly processes. Explore new possibilities in PCB connectivity with this cutting-edge component.