| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5174341-5 |
| Series: | AMPLIMITE 0.50 Series |
| Gender: | Plug |
| Number of Contacts: | 68 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 68 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-5174341-5 |
2-5174341-5
Specifications
Detailed Description
Enhance your connectivity solutions with our AMPLIMITE 0.50 Series Plug, designed for reliable performance in board-mount applications. Featuring 68 gold-plated contacts in a four-row configuration, this connector ensures secure and efficient data transmission. With UL 94V-0 certification, it meets rigorous safety standards for peace of mind. The phosphor bronze contact material guarantees durability, while the 1.27mm pitch and through-hole solder termination method facilitate easy installation. Its full metal shell and latch mating retention type provide added stability in high-vibration environments. RoHS compliant and packaged in a convenient tray, this connector is a versatile and eco-friendly choice for your industrial or commercial projects. Elevate your connectivity experience with the AMPLIMITE 0.50 Series Plug.

