| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5175677-5 |
| Color: | Black |
| Amperage: | .5 A, 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF1 |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Package Quantity: | 125 |
| Cover Material: | Glass-filled PBT |
| Number of Positions: | 36 |
| Housing Color: | Black |
| GPL: | 395 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Housing Material Temperature: | Standard |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0421 |
| Connector System: | Cable to Cable1 |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .7 mm |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .5 - .7 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5175677-5 |
| SKU: | AMP2-5175677-5 |
2-5175677-5
Specifications
Detailed Description
Enhance your connectivity with the CHAMP.050 PLUG CONN KIT 36P PB, a comprehensive solution for your electronic assembly needs. This versatile kit includes a black housing made of UL 94V-0 rated thermoplastic for durability and safety. With 36 gold-plated copper alloy contacts, it ensures reliable signal transmission in a wide temperature range from -55 to 85°C (-67 to 185°F). Designed for cable mount (free-hanging) installation, it offers easy and secure connectivity. Meeting RoHS compliance standards, this connector kit is not only efficient but also environmentally friendly. Perfect for data and device applications, it is ideal for various industries. Upgrade your systems with this high-quality connector kit and experience seamless connectivity.

