| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5175677-8 |
| Color: | Black |
| Amperage: | 1 A, .5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF1 |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Package Quantity: | 900 |
| Cover Material: | Glass-filled PBT |
| Number of Positions: | 68 |
| Housing Color: | Black |
| GPL: | 395 |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Housing Material Temperature: | Standard |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0421 |
| Connector System: | Cable to Cable1 |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .7 mm |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .5 - .7 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5175677-8 |
| SKU: | AMP2-5175677-8 |
2-5175677-8
Specifications
Detailed Description
Enhance connectivity with this CHAMP.050 Plug Connector Kit, featuring 68 contact positions for secure and efficient signal transmission. Crafted with high-quality Thermoplastic housing material and Copper Alloy contacts plated in Gold, this kit ensures reliable performance and durability. With UL 94V-0 standards met, it guarantees safety and quality. Suitable for cable mounting, it offers easy installation for various applications. Operating within a wide temperature range, from -55 to 85°C (-67 to 185°F), this connector is versatile and dependable. ROHS compliant and designed for wire and cable termination, it meets environmental standards while providing seamless connectivity. Perfect for data and device applications, this kit is a valuable addition to any setup, offering efficient and secure connections.

