| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5175887-9 |
| Amperage: | 1 A, .5 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Mount Angle: | Vertical |
| Number of Positions: | 100 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-5175887-9 |
2-5175887-9
Specifications
Detailed Description
Enhance your connectivity with the CHAMP 050-2 REC ASSY V 100P, a high-performance receptacle assembly designed for seamless board mount installation. With 100 contacts in a two-row configuration, this connector offers reliable connectivity for a variety of applications. Featuring UL 94V-0 compliant thermoplastic housing and gold-plated phosphor bronze contacts, it ensures both durability and high conductivity. The straight body orientation and vertical mount angle make it easy to integrate into your system, while the latch mating retention type provides added security. Packaged in a convenient tube, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Ideal for D-Sub and D-Ribbon interfaces, it's a versatile solution for your connectivity needs.

