| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5178238-4 |
| Series: | .050 CHAMP Series II |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-5178238-4 |
2-5178238-4
| Heilind Number: | AMP2-5178238-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-5178238-4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CHAMP.050 REC ASS Y 26P PB-FRE

