| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-520102-1 |
| Color: | Red |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 21.75 mm, .855 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP2-520102-1 |
2-520102-1
Specifications
Detailed Description
Upgrade your electrical connections with our Ultra-Fast 250 Assembly Tab in vibrant red. Designed for 22-18 AWG wire, this straight orientation terminal ensures a secure fit with a compatible tab width of 6.35mm and thickness of 0.81mm. Crafted from durable brass with unplated contact plating, it guarantees reliable performance in a wide temperature range from -40 to 110°C. Its closed barrel design and nylon insulation material provide added safety, while the F-Crimp mechanism allows for easy installation. ROHS compliant and suitable for a variety of applications, this tab terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 926307-1 | 6P UNIV.M-N-L.CAP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151034-2 | TE Connectivity 2-520102-1 Application Tooling | ![]() |
| TE Connectivity 58628-1 | TE Connectivity 2-520102-1 Application Tooling | ![]() |
| TE Connectivity 58628-2 | TE Connectivity 2-520102-1 Application Tooling | ![]() |
| TE Connectivity 7-2151034-7 | TE Connectivity 2-520102-1 Application Tooling | ![]() |
| TE Connectivity 90390-3 | TE Connectivity 2-520102-1 Application Tooling | ![]() |
| TE Connectivity 7-2151034-2 | TE Connectivity 2-520102-1 Application Tooling | ![]() |


