2-520310-2

Heilind Number:AMP2-520310-2.P
Manufacturer:TE Connectivity
Manufacturer Number:2-520310-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - ULTRA-FAST .110/.125 ASY REC 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520310-2
Color:Red
Series:Ultra-Fast 110
Overall Length:22.01 mm, .865 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, .125 in, 2.8 mm, 3.18 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:18 - 22 AWG, .32 - .82 mm²
Barrel Type:Closed
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520310-2.P

Detailed Description

Enhance your wire connections with our Ultra-Fast Cut Strip receptacle in vibrant red. Crafted from durable brass with a nylon insulation, this terminal guarantees reliable performance. Designed for 18-22 AWG wires, it offers a seamless fit with a closed barrel and accommodates tab widths of .11-.125 inches. With RoHS compliance and a compact overall length of .865 inches, this receptacle is a must-have for efficient and safe electrical installations. Upgrade to our Quick Disconnects for top-quality connectivity solutions.