2-521120-1

Heilind Number:AMP2-521120-1
Manufacturer:TE Connectivity
Manufacturer Number:2-521120-1
Datasheet:Engineering Report
ECAD Model:
3D Model

Description:

HSG RECPT POSILOK MK III 250 Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-521120-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Blue
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2-521120-1

Detailed Description

Enhance your connectivity with the HSG RECPT POSILOK MK III 250 Terminal Housing. Crafted from durable nylon in a vibrant blue hue, this straight orientation receptacle is designed for seamless integration in your electronic setups. With a single position, it offers efficient connectivity for your cables. The secure mating retention latch ensures a stable connection, while the cable mount (free-hanging) style allows for versatile installation. This high-quality housing is essential for professional crimp terminal applications, providing reliable performance in every use. Rest assured, it complies with RoHS standards, meeting environmental responsibility guidelines. Elevate your connector solutions with this indispensable receptacle housing.