2-521360-2

Heilind Number:AMP2-521360-2
Manufacturer:TE Connectivity
Manufacturer Number:2-521360-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRAFAST 187 ASSY TAB 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-521360-2
Color:Red
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.14 mm, .793 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.06 - .135 in, 1.52 - 3.43 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP2-521360-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 187 Assembly Tab. Designed for efficiency and durability, this red tab accommodates 22-18 AWG wires with ease, making it ideal for various applications. Crafted from high-quality brass with a tin plating, it ensures reliable conductivity. Measuring .793 inches in overall length, it fits seamlessly into your setup. The straight orientation and closed barrel design guarantee a secure fit, while the F-Crimp allows for easy installation. With RoHS compliance and an operating temperature range of -40 to 110°C, it's both environmentally friendly and versatile. Upgrade your connections with this essential component from our Quick Disconnects collection.