2-5223083-0

Heilind Number:AMP2-5223083-0
Manufacturer:TE Connectivity
Manufacturer Number:2-5223083-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FB-5R,ASY,120,SIG,HDR,EN,SEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5223083-0
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Pin
Impedance:120 Ω
Package Quantity:12
Contact Amperage:3 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:5 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.4 mm, .76 in
Connector Height:17 mm, .668 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3964
Number of Signal Positions:120
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V AC
Board to Board Configuration:Vertical
Connector Contact Load Condition:Selectively Loaded
Contact Mating Area Plating Finish:Matte
Connector Width:17.8 mm, .701 in
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:.06 µm, 2.362 µin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:2-5223083-0
SKU:AMP2-5223083-0

Detailed Description

Discover the FB-5R,ASY,120,SIG,HDR,EN,SEL Z-PACK Future Bus+ connector, designed for high-performance board-to-board applications. This five-row connector features a durable LCP housing in a natural color, with press-fit termination for secure and reliable connections. With 120 impedance-matched signal positions, it ensures efficient power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, meeting UL 94V-0 flammability standards for safety. Suitable for power and signal circuits, this connector operates flawlessly in a wide temperature range from -67 to 257°F. Its unique matrix layout and vertical board-to-board configuration make it ideal for a variety of applications. RoHS compliant and with a 1000V AC dielectric withstanding voltage, this connector guarantees high-quality performance in mission-critical environments. Whether for data or device connectivity, the FB-5R,ASY,120,SIG,HDR,EN,SEL connector is the perfect solution for your PCB interconnection needs.