| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530666-1 |
| Amperage: | 5 A |
| Gender: | Female |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 300 |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Profile: | Low |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.68 mm, .46 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5129 |
| Number of Dual Positions: | 6 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | .29 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 2-530666-1 |
| Replacement Part: | 7-530666-1 |
| SKU: | AMP2-530666-1 |
2-530666-1
Specifications
Detailed Description
This low-profile connector is designed for power applications, featuring six gold-plated contacts in a straight orientation. With a current rating of 5 A, it provides reliable performance in industrial settings, operating in temperatures ranging from -55 to 105 °C. The glass-filled polyester housing in green offers durability, while the through-hole solder termination method ensures secure PCB mounting. Its compact design, with a pitch of 3.96 mm, is suitable for board-to-board connections. The connector, part of our Board to Board PCB series, comes in a tray packaging with 300 units per package, making it convenient for bulk installations. RoHS compliant, this connector meets international standards for environmental responsibility. Ideal for use in various electronic devices, it guarantees efficient power transmission with its gold-plated phosphor bronze contacts.

