| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530666-6 |
| Amperage: | 5 A |
| Gender: | Female |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 90 |
| Number of Positions: | 22 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 268 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.68 mm, .46 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5129 |
| Number of Dual Positions: | 22 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | .29 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 2-530666-6 |
| Replacement Part: | 7-530666-6 |
| SKU: | AMP2-530666-6 |
2-530666-6
Specifications
Detailed Description
This low-profile connector features 22 positions with a 156X200C/L design, ideal for power applications. Its female gender, straight body orientation, and vertical mount orientation make it versatile for various PCB setups. With a housing made of glass-filled polyester in a vibrant green color, it offers durability and visibility. The phosphor bronze contacts with gold plating ensure reliable signal transmission, even in harsh industrial environments. Through-hole solder termination method and a 3.96mm pitch facilitate easy installation on printed circuit boards. Operating temperature range of -55 to 105°C, gold contact mating area plating, and contact retention with locking lance housing provide excellent performance and stability. Each package includes 90 connectors, perfect for bulk installations. Compliant with RoHS regulations, this connector is a dependable choice for board-to-board PCB connections in a wide range of applications.

