| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530743-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 4 |
| Number of Positions: | 128 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5328 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .275 in, .2 in, .35 in, 3.56 mm, 5.08 mm, 6.98 mm, 8.89 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 2-530743-2 |
| SKU: | AMP2-530743-2 |
2-530743-2
Specifications
Detailed Description
Enhance connectivity with this Mini Box Pin Header Assembly, featuring 128 positions for seamless board-to-board interfacing. Crafted with durable LCP housing and brass contacts plated in gold, this assembly ensures reliable signal transmission. With a right-angle body orientation and staggered contact layout, it offers versatile mounting options. The 1.27mm pitch and .15-inch row spacing facilitate precise connections, while the through-hole solder termination method guarantees secure attachment to the PCB. RoHS compliance and aerospace defense & marine suitability make it ideal for various applications. Elevate your electronic assemblies with this high-quality connector.

