| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530744-0 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 4 |
| Number of Positions: | 100 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5328 |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 2-530744-0 |
| SKU: | AMP2-530744-0 |
2-530744-0
Specifications
Detailed Description
Enhance your electronic assemblies with the MINI BX PIN ASSY 100 POS, featuring a compact design ideal for efficient board-to-board connections. Constructed with durable LCP housing in a sleek gray finish, this connector offers reliable performance in aerospace, defense, and marine applications. With 100 brass contact pins, gold-plated for optimal conductivity, it ensures secure mating alignment and PCB termination. Its right-angle mount orientation and low-profile height of .25 inches facilitate seamless integration onto circuit boards. Suitable for PCB headers, this assembly boasts a pitch of 1.27mm and row spacing of 3.81mm, catering to high-density layouts. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and trade compliance. Elevate your connectivity solutions with this precision-engineered component, packaged in sets of four for convenient installation.

