| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530745-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 3 |
| Number of Positions: | 110 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5327 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 2-530745-1 |
| SKU: | AMP2-530745-1 |
2-530745-1
Specifications
Detailed Description
Enhance your electronics assembly with our MINI BX RCPT ASSY 110P SEALED connector assembly. Featuring a durable LCP housing in sleek gray, this two-row socket connector ensures secure through-hole solder termination for reliable performance. With a 1.27mm pitch and 110 gold-plated contacts, it guarantees efficient signal transmission, ideal for Aerospace Defense & Marine applications. The vertical mount orientation and sealable design provide versatility, while the polarized mating alignment simplifies installation. Measuring just .215 inches in height, it offers space-saving convenience without sacrificing functionality. RoHS compliant and ECCN EAR99 certified, this connector assembly is a quality choice for your PCB integration needs.

