| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530745-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 2 |
| Number of Positions: | 128 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5327 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 2-530745-2 |
| SKU: | AMP2-530745-2 |
2-530745-2
Specifications
Detailed Description
This Mini BX Receptacle Assembly features 128 sealed contacts in a straight orientation, designed for secure connectivity in aerospace, defense, and marine applications. With a high-quality LCP housing in gray and gold-plated beryllium copper contacts, it ensures reliable performance. The through-hole solder termination method and vertical mount orientation offer easy installation on printed circuit boards. Its 1.27mm pitch and staggered contact layout provide efficient signal transmission. Featuring polarized mating alignment and sealability, this connector guarantees precise and secure connections in harsh environments. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Perfect for board-to-board applications, this assembly is an essential component for electronic systems in rugged settings.

