| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-530902-5 |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 401 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5269 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-530902-5 |
| SKU: | AMP2-530902-5 |
2-530902-5
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality 2-row socket receptacle, featuring 50 contacts for seamless wire-to-wire integration. Crafted from durable thermoplastic in sleek black, this connector ensures reliable performance even in challenging environments, with a wide operating temperature range of -65 to 105°C (-85 to 221°F). Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Ideal for data and device applications, this UL 94V-2 rated component guarantees both safety and efficiency in your electronic assemblies. Elevate your designs with this essential connector for secure and efficient PCB connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 86286-1 | ![]() |


