| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-531803-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 110 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .054 - .07 in, 1.37 - 1.78 mm |
| Connector Height: | 13.2 mm, .52 in |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5367 |
| Stackable: | No |
| Post Size: | .009 x .018 in, .23 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-531803-1 |
| SKU: | AMP2-531803-1 |
2-531803-1
Specifications
Detailed Description
Introducing the MINI BX PIN HDR, a high-performance 110-position connector designed for demanding aerospace, defense, and marine applications. With a rugged construction and durable LCP housing in a sleek gray finish, this connector ensures reliable connectivity in harsh environments. Featuring gold-plated contact mating areas and tin-lead termination posts, it offers excellent signal integrity and soldering capabilities. The right-angle mount orientation and shrouded header type make it ideal for PCB assembly, with a pitch of 1.27mm (.05in) perfect for high-density layouts. Each package contains one connector, stackable and sealable, with a contact material of brass for optimal conductivity. RoHS compliant and suitable for lead-free solder processes, this connector is essential for mission-critical electronic systems.

