| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-532956-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .27 in, 6.75 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-532956-3 |
| SKU: | AMP2-532956-3 |
2-532956-3
Specifications
Detailed Description
Introducing the AMPMODU IV/V Right Angle Board-to-Board Connector, a high-performance solution for signal transmission in industrial applications. With a pitch of 2.54 mm (.1 in) and two rows of 100 sockets each, this connector offers reliable connectivity on printed circuit boards. Featuring a thermoplastic housing in sleek black, it meets UL 94V-0 flammability standards and is designed for durability. The gold-plated phosphor bronze contacts ensure excellent conductivity, with a contact amperage of 3 A and voltage rating of 250 VAC. Ideal for space-saving installations, the right-angle mount orientation and .27 in (6.75 mm) connector height provide efficient PCB stacking. With a tube packaging and 5 units per package, it offers convenience in handling and storage. RoHS compliant and suitable for high-temperature environments, this connector guarantees performance and compliance in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102692-1 | ![]() |


