2-5331272-5

Heilind Number:AMP2-5331272-5
Manufacturer:TE Connectivity
Manufacturer Number:2-5331272-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET, MIN-SPR SN SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5331272-5
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.205 - .258 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.022 - .025 in, .56 - .64 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.138 in, 3.51 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:2-5331272-5
SKU:AMP2-5331272-5

Detailed Description

Introducing the MIN-SPR SN SER-2 SOCKET, a crucial component for Series 3 applications. This discreet socket, featuring a contact amperage of 5 A, ensures reliable power and signal transmission. Made with high-quality Beryllium Copper contacts, it guarantees durability and efficiency. With a termination method of Through Hole - Press-Fit, it provides secure attachment to the PCB, accommodating cable sizes ranging from .205 to .258 mm². The socket's zero-profile design and operating temperature range of -65 to 125 °C make it suitable for demanding environments. Ideal for power and signal circuits, this socket, with its closed bottom sleeve and tin-plated contacts, offers dependable performance. RoHS compliant and easy to install using hand or semi-automatic methods, it meets all regulatory standards for quality and environmental responsibility. Elevate your connectivity solutions with the MIN-SPR SN SER-2 SOCKET.