| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5331677-2 |
| Series: | Series 4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A, 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 2-5331677-2 |
| SKU: | AMP2-5331677-2 |
2-5331677-2
Specifications
Detailed Description
Enhance your circuit connections with our high-quality SOCKET,MIN-SPR W/H SN-AU SER-3. Designed for Series 4 applications, this through-hole Press-Fit termination method ensures secure attachment. Crafted from durable Beryllium Copper, the discrete socket accommodates 20-21 AWG wire sizes, transmitting up to 5A/6.5A of power. With a zero profile and operating temperature range of -65 to 125°C, it's suitable for demanding environments. The gold-plated contact springs and tin-plated copper sleeves guarantee reliable performance. Whether for power or signal transmission in your PCB assembly, this socket, part of our Data and Devices connector range, offers quality and compliance with RoHS standards. Perfect for Cable-to-Board systems, it provides versatility in insertion methods, from manual to automatic, making it an essential component for your projects.

