2-5332070-1

Heilind Number:AMP2-5332070-1
Manufacturer:TE Connectivity
Manufacturer Number:2-5332070-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-AU SER-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5332070-1
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:19 - 20 AWG, .518 - .653 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.034 - .037 in, .86 - .94 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.143 in, 3.63 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:2-5332070-1
SKU:AMP2-5332070-1

Detailed Description

Enhance your electronic assembly with this high-quality SOCKET, designed for optimal performance in power and signal applications. Featuring a press-fit termination method and beryllium copper contacts, this socket ensures secure connections and reliable conductivity. Suitable for discrete wire cables, it accommodates 19-20 AWG wire sizes, with a contact amperage rating of 7.5 A. With a durable construction and operating temperature range of -65 to 125°C (-85 to 257°F), it guarantees longevity and stability in various environments. The gold-plated contact springs and tin-plated copper sleeves offer excellent corrosion resistance and signal transmission. Its closed bottom design and zero profile make it ideal for cable-to-board connector systems, facilitating easy insertion by hand or semi-automatic tools. RoHS compliant and ECCN classified as EAR99, this socket is a dependable component for your electronic projects.