| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5332070-3 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 19 AWG, .653 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .037 - .04 in, .94 - 1.02 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .143 in, 3.63 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 2-5332070-3 |
| SKU: | AMP2-5332070-3 |
2-5332070-3
Specifications
Detailed Description
Introducing our SOCKET,MIN-SPR SN-AU SER-4, a crucial component for your power and signal circuit applications. With a robust design featuring beryllium copper contacts, this discrete socket ensures reliable connectivity for 7.5 A amperage requirements. Its through hole press-fit termination method guarantees secure attachment to PCBs with a thickness ranging from .031 to .125 inches. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is built to withstand harsh environments. The gold-plated contact springs and tin-plated copper sleeves provide excellent conductivity and corrosion resistance. Designed for 19 AWG discrete wires, it accommodates .037 to .04-inch pin diameters, making it ideal for cable-to-board connections. Compliant with RoHS standards, this component offers both performance and environmental responsibility. Upgrade your systems with the reliability and quality of our Series 4 socket.

