2-534236-0

Heilind Number:AMP2-534236-0
Manufacturer:TE Connectivity
Manufacturer Number:2-534236-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-534236-0
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:11
Contact Amperage:2 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2-534236-0
Replacement Part:7-534236-0
SKU:AMP2-534236-0

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, offering a seamless solution for high-performance applications. Featuring a straight, through-hole design with two rows of 40 gold-plated contacts, this connector ensures reliable signal transmission at 2 A amperage. The black polyester housing, UL 94V-0 rated for flammability, guarantees durability and safety. With a pitch of 2.54 mm and vertical mount orientation, it's perfect for mezzanine and board stacking configurations. Meeting industrial standards, this connector is ideal for various electronic devices, providing efficient and secure PCB termination with Tin-Lead plating. Elevate your connectivity with this essential component.