2-534236-2

Heilind Number:AMP2-534236-2
Manufacturer:TE Connectivity
Manufacturer Number:2-534236-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-534236-2
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:10
Contact Amperage:2 A
Number of Positions:44
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2-534236-2
SKU:AMP2-534236-2

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a high-performing 2 A amperage capacity. Crafted with durable Polyester - GF housing material and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. With a straight body orientation, it offers seamless integration on your board. The 2.54 mm pitch and 44 positions cater to versatile connectivity needs. Meeting UL 94V-0 flammability standards, this black-colored connector guarantees safety. Its vertical mount orientation and top entry location provide convenient installation. Ideal for industrial applications, it boasts a 5,000 MΩ insulation resistance and a closed entry housing for added protection. Trust in its quality with a Standard temperature rating.