| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5353512-0 |
| Amperage: | .3 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5353512-0 |
| SKU: | AMP2-5353512-0 |
2-5353512-0
Specifications
Detailed Description
Enhance your PCB connectivity with our ON TAPING (EMBOSS) 0.5MM FS CO connectors. Designed for high-performance applications, these surface mount socket connectors feature a straight body orientation and a pitch of 0.5mm, making them ideal for signal circuits. With a voltage rating of 250 VAC and gold contact plating, they ensure reliable conductivity and durability. The housing, made of high heat-resisted resin in a sleek black color, meets UL 94V-0 flammability standards. Suitable for board-to-board configurations, including mezzanine setups, these connectors offer easy pick-and-place assembly with their tape & reel packaging. Stackable and compliant with RoHS regulations, they guarantee efficient and environmentally friendly connectivity solutions for your projects. Upgrade to our ON TAPING (EMBOSS) 0.5MM FS CO connectors and experience seamless performance in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2020 | P-20-019502 -contact plating location change. Following Part Numbers will be transferred from outside vendor old factory(Toei Denka Sagamihara Plant) of Japan to same vendor new factory(Toei Denka Ichinoseki Plant).No change with plating material, tool equipment (supplier's assets) and preprocessing method. | Download | |||

