| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5353515-0 |
| Amperage: | .3 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5353515-0 |
| SKU: | AMP2-5353515-0 |
2-5353515-0
| Heilind Number: | AMP2-5353515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-5353515-0 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our ON TAPING (EMBOSS) 0.5MM FS CONN. TAB AS. Designed for precision and reliability, this surface mount connector features a straight body orientation and a tab contact type, perfect for signal circuit applications. With gold plating and a high heat-resisted resin housing, it ensures efficient power transmission even in demanding environments. Meeting stringent quality standards, including UL 94V-0 material flammability, it offers peace of mind in every connection. Suitable for board-to-board configurations, its stackable design and vertical mount orientation provide versatility in assembly. With a temperature rating of -22 to 221 °F and RoHS compliance, it guarantees performance and environmental responsibility. Ideal for pick and place operations, this connector is essential for your PCB mounting needs. Elevate your connectivity solutions with this premium component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | P-21-021336 - Product improvement. mylar(polymide film) color change when the vendor localize. the original mylar vendor(in Japan) don't support order, so we shift to local vendor. | Download | |||

