| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-535512-2 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5010 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm |
| Contact Mating Area Length: | .1 in, 3 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-535512-2 |
| Replacement Part: | 2-5535512-2 |
| SKU: | AMP2-535512-2 |
2-535512-2
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a high-quality right-angle socket design for seamless through-hole soldering. With a durable polyester housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial applications. Its 2A amperage rating and 333V AC voltage capacity meet stringent requirements, while the UL 94V-0 flammability standard compliance guarantees safety. With 30 positions and a 2.54mm pitch, it offers ample connectivity options, and its stackable design adds versatility. The connector's closed entry housing and short-point contact shape provide added protection and ease of use, making it ideal for board-to-board connections. High-temperature rated and RoHS compliant, it's the perfect choice for demanding environments. Whether for standard or high-pressure applications, this PCB mount receptacle delivers exceptional performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-86479-9 | ![]() | |
| TE Connectivity 1-87215-5 | ![]() |


