2-535541-8

Heilind Number:AMP2-535541-8
Manufacturer:TE Connectivity
Manufacturer Number:2-535541-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-535541-8
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:7
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:6.22 mm
PCB Contact Termination Area Plating Thickness:3.81 - 50 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2-535541-8
Replacement Part:7-535541-8
SKU:AMP2-535541-8

Detailed Description

Discover the high-performance Modu Connector System, ideal for seamless board-to-board connections in industrial applications. With a straight body orientation and through-hole solder termination, it provides reliable connectivity for various electronic devices. Featuring a durable polyester housing in sleek black, this connector boasts a 30-position socket layout with a stackable design, perfect for vertical mounting on PCBs. Gold-plated phosphor bronze contacts ensure optimal signal transmission, meeting stringent standards for amperage and voltage. With UL 94V-0 flammability certification and a temperature rating suitable for industrial environments, it guarantees safety and reliability. Elevate your connectivity solutions with this essential component for efficient electronic systems.