| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-535542-2 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 10 |
| Contact Amperage: | 3 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 6.22 mm |
| PCB Contact Termination Area Plating Thickness: | 10 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-535542-2 |
| SKU: | AMP2-535542-2 |
2-535542-2
Specifications
Detailed Description
The Modu Connector System offers reliable and efficient board-to-board connections for various industrial applications. With a straight body orientation and through-hole solder termination method, it ensures secure assembly on printed circuit boards. Featuring a low-profile design and a black housing color, it is suitable for space-constrained environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, meeting stringent performance standards. With a pitch of 2.54mm and a voltage rating of 333V AC, it provides reliable power transmission. This connector, with 44 positions and a stackable configuration, offers flexibility in system design. Its UL 94V-0 rated housing material ensures safety and compliance with industry regulations. Suitable for vertical mounting, it is ideal for mezzanine and board stacking applications. The connector is packaged in tubes for convenient handling and storage. With features like closed entry housing and board standoff soldering, it ensures reliable and secure connections in demanding environments.ROHS compliant.

