| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5406552-0 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 32 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| LED Color (Top Left): | Green/Yellow |
| LED Color (Top Right): | Green/Yellow |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Tin over Copper |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 14 |
| Number of PCB Ground Tabs: | 4 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 4 |
| Status Indicator: | LED |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-5406552-0 |
2-5406552-0
Specifications
Detailed Description
Illuminate your network connection with our Inverted Modular Jack, featuring a 1x4 port matrix configuration with LED status indicators in vibrant green and yellow. Crafted from UL 94V-0 compliant black high temperature thermoplastic, this panel-mounted jack ensures reliable signal transmission in Cat 5 LAN applications. With through-hole solder termination and phosphor bronze contacts, it guarantees secure connectivity. The shielded housing, with copper zinc alloy and tin plating, offers enhanced protection against electromagnetic interference. Designed for seamless integration, it includes panel stops for easy installation and PCB and panel grounding options. RoHS compliant and operating in a wide temperature range, this RJ45 jack is a versatile solution for your data and device connectivity needs.

