2-5499160-6

Heilind Number:AMP2-5499160-6
Manufacturer:TE Connectivity
Manufacturer Number:2-5499160-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 26P VERT SHT LAT BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5499160-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:26
Housing Color:Blue
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-5499160-6
SKU:AMP2-5499160-6

Detailed Description

Easily connect and transfer data with this A/L Universal Header in vibrant blue. Featuring 26 contacts in a 2-row configuration, this header is designed for vertical board mounting with through-hole termination. With a current rating of 1A and a voltage of 250VAC, it's suitable for signal applications. The housing, made of UL 94V-0 rated Glass Filled Nylon/Polyester, ensures durability and safety. Gold plating on the contact mating area guarantees reliable signal transmission. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for various environments. The short latch design and polarization aid in easy and secure connections. RoHS compliant and with high insulation resistance, it meets quality standards for electronic components. Perfect for wire-to-board setups, this header is a versatile solution for your connectivity needs.