| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-552079-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 14 |
| GPL: | 341 |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Part Aliases: | 2-552079-1 |
| SKU: | AMP2-552079-1 |
2-552079-1
Specifications
Detailed Description
Enhance the durability and functionality of your 14-position connectors with our COVER KIT 180 DEG 14 POS BLK. Designed for CHAMP Docking Connectors, this strain relief cover ensures secure and reliable connections in demanding environments. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it's ideal for a wide range of applications. Each package contains 100 kits, offering convenience and value for your projects. RoHS compliant and crafted for Data and Devices applications, this accessory is a must-have for any connector setup. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


