| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5530843-0 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 90 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.6 mm, .72 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 40 |
| Number of Power Positions: | 80 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .187 in, 4.75 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .306 in, 7.6 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-5530843-0 |
| SKU: | AMP2-5530843-0 |
2-5530843-0
Specifications
Detailed Description
Connector SEC II 40 POS 100C/L is a high-quality female connector designed for board-to-board applications. With 80 contacts in 2 rows, it offers reliable power and signal transmission. The UL 94V-0 housing material ensures safety and durability. Featuring through-hole solder termination, phosphor bronze contacts with gold plating, and a straight body orientation, it guarantees secure connectivity. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Its black housing color, vertical mount orientation, and compact .72-inch height make it versatile for different systems. Meeting RoHS compliance, it is an environmentally friendly choice for your PCB connection needs. With a package quantity of 90, it is conveniently available for your assembly requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2016 | P-16-013499 - Change the package from tray to tube. Before change: 5-5530843-0, 306pcs/tray, 918pcs/box; 8-5530843-8, 162pcs/tray, 486pcs/box; 2-5530843-0, 90pcs/tray, 270pcs/box; After change: 5-5530843-0, 15pcs/tube, 600pcs/Box ; 8-5530843-8, 8pcs/tube, 320pcs/box; 2-5530843-0, 4pcs/tube, 160pcs/box. | Download | |||


