| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-583861-5 |
| Color: | Black |
| Series: | AMP Twin-Leaf |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 4.43 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 36 |
| Connector Length: | 4.43 in |
| Connector Product Type: | Housing |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-583861-5 |
| SKU: | AMP2-583861-5 |
2-583861-5
Specifications
Detailed Description
Enhance your connectivity with our AMP Twin-Leaf Crimp Housing, featuring 36 positions for seamless integration. Crafted from durable black polyester with glass fiber reinforcement, this housing ensures reliable performance in industrial environments. Its compact design, standing at just 0.75 inches in height and 4.43 inches in length, accommodates two rows of 36 contacts, each terminated through a secure crimping method. With a pitch of 2.54mm (.1 in), it offers easy PCB installation, while its UL 94V-0 flammability rating guarantees safety. Operating flawlessly in temperatures ranging from -55 to 105°C, this housing is ideal for a wide range of applications. It includes mounting ears for convenient panel installation, and its polarization groove ensures accurate mating alignment. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with this high-quality housing, available in a package of 150 for your convenience.

