2-6339191-1

Heilind Number:AMP2-6339191-1
Manufacturer:TE Connectivity
Manufacturer Number:2-6339191-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,RJ4,5SM,TSHLD,LED (G/O)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-6339191-1
Color:Black
Amperage:1.5 A
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:200
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
LED Color (Top Left):Green
LED Color (Top Right):Orange
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.03 in, .86 mm
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
PCB Retention Type:Boardlock
Grounding Options:PCB and Panel Ground
Reel Diameter:38 cm
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2-6339191-1

Detailed Description

Enhance your network connectivity with our RJ45 Jack, featuring a standard Cat 5 LAN category and right-angle mount orientation for seamless integration. Engineered with UL 94V-0 certified LCP housing and phosphor bronze contacts, it ensures reliable performance in demanding environments. The green and orange LEDs provide visual status indication, while the inverted latch-up design offers added security. With surface mount termination and compatibility with RJ4 and RJ5 connectors, it guarantees easy installation. Suitable for signal applications, this connector operates efficiently in a wide temperature range. Packaged in reels of 200, it is ideal for high-volume assembly. The copper alloy shield with tin plating ensures optimal signal integrity, making it a dependable choice for data and device connectivity. RoHS compliant for environmental responsibility. Upgrade your network infrastructure with this essential component.