| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6376350-1 |
| Color: | Natural |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 32 |
| Number of Positions: | 8 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 17 mm, .669 in |
| PCB Mount Alignment: | With |
| Length: | 14.2 mm, .559 in |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Part Aliases: | 2-6376350-1 |
| SKU: | AMP2-6376350-1 |
2-6376350-1
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile through-hole solder connector, featuring two rows of eight positions for seamless signal transmission. Designed for durability, it operates flawlessly in a wide temperature range from -30 to 105°C, meeting the demands of various environments. With a pitch of 2.2mm and a voltage rating of 12V DC, it offers reliable performance for your PCB assembly. Its horizontal mount orientation and PCB retention ensure secure installation, while the gold plating on its contacts guarantees efficient signal transfer. Whether for signal or power connections, this connector is a dependable choice for automotive applications. Please note, it is not ROHS compliant.

