| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640250-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 21 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.277 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640250-1 |
| SKU: | AMP2-640250-1 |
2-640250-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our SL-156 series Housing Receptacle Connector, designed for robust performance in a variety of applications. With a current rating of 6.5 A and voltage rating of 250 VAC, this connector is suitable for demanding environments. The nylon GF housing material ensures durability, while the crimp termination method offers easy and reliable wire attachment. Featuring 21 positions in a single row, it is ideal for cable mount installations. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105 °C, this connector provides peace of mind in terms of safety and performance. Suitable for appliances and other electronic devices, it accommodates wire sizes ranging from 30 to 18 AWG. The mating retention system with a locking ramp ensures secure connections, while the keyed alignment type facilitates proper mating. RoHS compliant and certified by CSA and UL agencies, this connector meets stringent quality and environmental standards. Upgrade your PCB assembly with this versatile and reliable connector solution.

